- RS Stock No.:
- 416-187
- Mfr. Part No.:
- 1106465-4
- Brand:
- TE Connectivity
1 In stock - FREE next working day delivery available
Added
Price Each
£11.36
(exc. VAT)
£13.63
(inc. VAT)
Units | Per unit |
1 + | £11.36 |
- RS Stock No.:
- 416-187
- Mfr. Part No.:
- 1106465-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
HE Cable Hoods
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | HB |
Thread Size | M32 |
Manufacturer Size Code | 8 |
Related links
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity HD Heavy Duty Power Connector Hood, M32 Thread
- RS PRO Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity HB Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-INOX Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity HDC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B HMC Heavy Duty Power Connector Hood, M32 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M32 Thread