- RS Stock No.:
- 728-6835
- Mfr. Part No.:
- 66302970001
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 728-6835
- Mfr. Part No.:
- 66302970001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Yellock Connector Kits
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety.,The Han-Yellock Kits consist of: Bulkhead housing, Crimp module/inserts, Entry hood, Hood carrier, Quick Lock ground contacts and a Plastic removal tool.
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han-Yellock |
Voltage Rating | 500.0 V |
Thread Size | M25 |
- RS Stock No.:
- 728-6835
- Mfr. Part No.:
- 66302970001
- Brand:
- HARTING