- RS Stock No.:
- 174-1714
- Mfr. Part No.:
- 09120082634
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 174-1714
- Mfr. Part No.:
- 09120082634
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han Q |
Type | Connector Insert |
Termination Method | Quick Lock |
Pole Format | 8P |
Number of Rows | 3 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Contact Material | Copper Alloy |
Series Number | 0912 |
Contact Plating | Silver |
Body Orientation | Straight |