- RS Stock No.:
- 173-7580
- Mfr. Part No.:
- 09140052647
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 173-7580
- Mfr. Part No.:
- 09140052647
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 70A Hybrid Modules
Han Hybrid connectors feature a combination of contacts for power and signal, 1x70A and 4x16A, in male and female version connectors with differing wire gauge capacities, 6-16 mm and 14-22 mm. These Han Hybrid connectors, which belong to the Han Modular series, feature a durable light grey polycarbonate shell and have an axial screw power terminal. Crimp terminals are utilised for the signal connections.
Operating temperature range minus -40 to +125°C
Over 500 mating cycles
Over 500 mating cycles
Approvals
DIN EN 60 664-1, DIN EN 60 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 70A |
Gender | Male |
Series | Han-Modular |
Type | Hybrid Module |
Termination Method | Screw |
Voltage Rating | 1 kV |
Number of Contacts | 5 |
Body Orientation | Straight |