HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han A Series Male, 32 Contacts
- RS Stock No.:
- 751-757
- Mfr. Part No.:
- 09200162615
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.24
(exc. VAT)
£27.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.24 |
| 10 + | £21.38 |
*price indicative
- RS Stock No.:
- 751-757
- Mfr. Part No.:
- 09200162615
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han A | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 32 | |
| Manufacturer Size Code | 32A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han A | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 32 | ||
Manufacturer Size Code 32A | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han 16A-STI-S Male Insert is a Compact connector designed for reliable electrical connections across various applications. It features screw termination for secure wire attachment and accommodates a range of wire sizes, enhancing versatility in installation.
Features & Benefits
Small size allows for space-efficient installations
Screw termination provides secure and reliable connections
Copper alloy contact material enhances conductivity and durability
Silver plating improves corrosion resistance and contact reliability
Rated for 16 A current ensures compatibility with various applications
Accommodates wire sizes from 0.75 mm² to 2.5 mm² for versatile use
Compliant with multiple standards for safety and reliability
Top orientation simplifies installation in tight spaces
Two rows of contacts support complex wiring configurations
UL 94 V-0 rating indicates excellent flame resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han A Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han A Series Female, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Female, 32 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HA Series Male, 32 Contacts
- EPIC Heavy Duty Power Connector Insert H-A Series Male, 32 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC Series Male, 32 Contacts
