HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Press Series Female, 24 Contacts
- RS Stock No.:
- 751-732
- Mfr. Part No.:
- 09330242778
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£30.62
(exc. VAT)
£36.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.62 |
| 10 + | £28.17 |
*price indicative
- RS Stock No.:
- 751-732
- Mfr. Part No.:
- 09330242778
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han ES Press | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Number of Contacts | 24 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 24B | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han ES Press | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Number of Contacts 24 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 24B | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han 24ES-Press-SMC-FI-CCT-PE Press is a female insert designed for reliable electrical connections in various industrial applications. It features a robust construction that ensures secure terminations and efficient performance, making it Ideal for demanding environments.
Features & Benefits
Inserts provide a secure connection for reliable performance
Cage-Clamp termination allows for quick and easy installation
Female design ensures compatibility with male connectors
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish enhances aesthetic integration
Rated current of 16 A supports a wide range of applications
Size 24 B accommodates 24 contacts for versatile connectivity
Conductor cross-section range of 0.14 to 2.5 mm² enables flexibility
Copper alloy contacts with silver plating ensure excellent conductivity
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 10 Contacts
