HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Female, 6 Contacts
- RS Stock No.:
- 751-729
- Mfr. Part No.:
- 09330062776
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.40
(exc. VAT)
£16.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.40 |
| 10 + | £12.33 |
*price indicative
- RS Stock No.:
- 751-729
- Mfr. Part No.:
- 09330062776
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han ES | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Manufacturer Size Code | 6B | |
| Number of Contacts | 6 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han ES | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Manufacturer Size Code 6B | ||
Number of Contacts 6 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Top | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han ES 6B PE-CC Female Insert is a robust connector designed for reliable electrical connections in various applications. With a rated current of 16 A and a voltage rating of 500 V, it ensures efficient power transmission while accommodating a wide range of wire sizes.
Features & Benefits
Inserts provide a secure and stable connection
Cage-Clamp Termination allows for quick and easy installation
Female design ensures compatibility with male connectors
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Rated Current of 16 A supports robust electrical performance
Size 6 B accommodates multiple applications with ease
Six contacts enable versatile connectivity options
Conductor Cross-Section range of 0.14 to 2.5 mm² supports various wire sizes
Copper alloy contacts with silver plating enhance conductivity and reduce corrosion
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES AV Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 10 Contacts
