HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Press Series Male, 24 Contacts
- RS Stock No.:
- 747-268
- Mfr. Part No.:
- 09330242678
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£27.43
(exc. VAT)
£32.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £27.43 |
| 10 + | £25.24 |
*price indicative
- RS Stock No.:
- 747-268
- Mfr. Part No.:
- 09330242678
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han ES Press | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 24 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han ES Press | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Manufacturer Size Code 24B | ||
Number of Contacts 24 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han 24ES-Press-SMC-MI-CCT-PE Press is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction with a rated current of 16 A, ensuring efficient power transmission.
Features & Benefits
Inserts provide a secure connection for reliable electrical performance
Cage-Clamp termination allows for quick and easy wire installation
Male design ensures compatibility with corresponding female connectors
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for installations
Rated current of 16 A supports a wide range of applications
Size 24 B accommodates up to 24 contacts for versatile connectivity
Conductor cross-section range of 0.14 to 2.5 mm² enables flexibility in wire selection
Copper alloy contacts with silver plating enhance conductivity and reduce resistance
Compliance with multiple standards ensures safety and reliability in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 16 Contacts
