HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Hv E Series Male, 5 Contacts
- RS Stock No.:
- 747-234
- Mfr. Part No.:
- 09340032602
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.93
(exc. VAT)
£17.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.93 |
| 10 + | £13.73 |
*price indicative
- RS Stock No.:
- 747-234
- Mfr. Part No.:
- 09340032602
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Hv E | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 830V | |
| Manufacturer Size Code | 10B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 5 | |
| Orientation | Top | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Hv E | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 830V | ||
Manufacturer Size Code 10B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 5 | ||
Orientation Top | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Han 3HvE-M-C is a male insert connector designed for applications up to 830 V, providing reliable electrical connections in various industrial environments. Its robust construction and compliance with multiple standards ensure safety and performance in demanding conditions.
Features & Benefits
Designed for application up to 830 V ensures safe operation in high-voltage environments
Current rating of 16 A supports a wide range of electrical applications
Accommodates wire sizes from 0.5 mm² to 4 mm² for versatile connectivity
Features 5 contacts arranged in 2 rows for efficient space utilisation
Top orientation simplifies installation and enhances accessibility
Constructed from copper alloy for excellent conductivity and durability
Complies with multiple standards including IEC 60664-1 and RoHS for regulatory assurance
UL 94 V-0 rating indicates high resistance to fire hazards
ELV status compliant for environmentally friendly applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 830 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Female, 32 Contacts
