HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Hv E Series Female, 5 Contacts
- RS Stock No.:
- 747-070
- Mfr. Part No.:
- 09340032702
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.93
(exc. VAT)
£17.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.93 |
| 10 + | £13.73 |
*price indicative
- RS Stock No.:
- 747-070
- Mfr. Part No.:
- 09340032702
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Hv E | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 830V | |
| Number of Contacts | 5 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 10B | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Hv E | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 830V | ||
Number of Contacts 5 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 10B | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 3HvE-F-C is a female insert connector designed for applications requiring reliable electrical connections up to 830 V. It features a robust construction that ensures optimal performance in various industrial environments.
Features & Benefits
Designed for application up to 830 V enhances safety in high-voltage environments
Current rating of 16 A supports a wide range of electrical applications
Accommodates wire sizes from 0.5 mm² to 4 mm² for versatile connectivity
Features 5 contacts arranged in 3 rows for efficient space utilisation
Top orientation simplifies installation and wiring processes
Constructed from copper alloy for excellent conductivity and durability
Complies with RoHS, REACH, and UL standards for regulatory assurance
Suitable for harsh environments with EN 45545-2 compliance for fire safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 830 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Female, 32 Contacts
