HARTING Heavy Duty Power Connector Insert & Modules, 3A, Han Brid Series Female, 13 Contacts
- RS Stock No.:
- 746-928
- Mfr. Part No.:
- 09150033102
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.19 |
| 10 + | £17.65 |
*price indicative
- RS Stock No.:
- 746-928
- Mfr. Part No.:
- 09150033102
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 3A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Brid | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| For Use With | Connectors | |
| Manufacturer Size Code | 3A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 13 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 3A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Brid | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
For Use With Connectors | ||
Manufacturer Size Code 3A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 13 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han-Brid Quintax F Snap-Fit is a female insert designed for use in Han HPR housings, providing reliable connectivity in various applications. It features crimp termination and accommodates a range of wire sizes, ensuring secure and efficient electrical connections.
Features & Benefits
Inserts designed for easy integration into Han HPR housings
Crimp termination ensures a secure and reliable connection
Female connector type allows for versatile applications
Constructed from polycarbonate for durability and strength
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic
Rated for 3 A current capacity to support various electrical needs
Accommodates conductor cross-sections from 0.14 to 2.5 mm²
Includes 13 contacts, providing multiple connection options
Complies with multiple standards for safety and reliability
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum current this component can handle?
This female insert has a maximum current rating of 3 A.
Related links
- HARTING Heavy Duty Power Connector Insert Han K Series Female, 13 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 13 Contacts
- TE Connectivity Heavy Duty Power Connector Module 21203 Series Female, 13 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 2 Contacts
