HARTING Heavy Duty Power Connector Insert & Modules, 40A, Han Q Series Male, 7 Contacts
- RS Stock No.:
- 746-834
- Mfr. Part No.:
- 09120073041
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£173.84
(exc. VAT)
£208.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.84 | £17.384 |
*price indicative
- RS Stock No.:
- 746-834
- Mfr. Part No.:
- 09120073041
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 40A | |
| Series | Han Q | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| For Use With | Plastic Hood and Housing | |
| Number of Rows | 2 | |
| Voltage | 690V | |
| Manufacturer Size Code | Han Q 3/4 | |
| Number of Contacts | 7 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 40A | ||
Series Han Q | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
For Use With Plastic Hood and Housing | ||
Number of Rows 2 | ||
Voltage 690V | ||
Manufacturer Size Code Han Q 3/4 | ||
Number of Contacts 7 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han Q3/4-M-C is a male insert connector designed for reliable electrical connections in various applications. With a current rating of 40 A and a voltage capacity of 690 V, it ensures efficient power transmission while maintaining safety standards.
Features & Benefits
Finger safe male and female contacts enhance user safety during operation
Leading PE crimp contact provides secure grounding for improved performance
Compatible with standard plastic and metal hoods for versatile installation options
Complies with IEC 60664-1 and IEC 61984 for reliable electrical performance
Constructed from copper alloy for excellent conductivity and durability
Designed with 7 contacts in 2 rows for efficient space utilisation
RoHS and DNV GL compliant, ensuring environmental safety and regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 690 V.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 7 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 7 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 7 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 2 Contacts
