HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Hv E Series Female, 8 Contacts
- RS Stock No.:
- 746-826
- Mfr. Part No.:
- 09340062702
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.84
(exc. VAT)
£20.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.84 |
| 10 + | £15.50 |
*price indicative
- RS Stock No.:
- 746-826
- Mfr. Part No.:
- 09340062702
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Hv E | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 830V | |
| Number of Contacts | 8 | |
| Manufacturer Size Code | 16B | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Hv E | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 830V | ||
Number of Contacts 8 | ||
Manufacturer Size Code 16B | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han 6HvE-F-C is a female insert connector designed for applications up to 830 V, providing reliable electrical connections in various industrial environments. Its robust construction and compliance with multiple standards ensure safety and performance in demanding conditions.
Features & Benefits
Designed for application up to 830 V enhances safety in high-voltage environments
Current rating of 16 A supports a wide range of electrical applications
Accommodates wire sizes from 0.5 mm² to 4 mm² for versatile installation options
Features 8 contacts arranged in 3 rows for efficient space utilisation
Top orientation simplifies installation and connection in tight spaces
Constructed from copper alloy for excellent conductivity and durability
Complies with multiple standards including RoHS and IEC 60664-1 for regulatory assurance
UL 94 V-0 rating indicates high resistance to fire hazards
Suitable for harsh environments, ensuring long-term reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 830 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 4 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Female, 32 Contacts
