HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Male, 10 Contacts
- RS Stock No.:
- 746-670
- Mfr. Part No.:
- 09330102676
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.86
(exc. VAT)
£19.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.86 |
| 10 + | £14.59 |
*price indicative
- RS Stock No.:
- 746-670
- Mfr. Part No.:
- 09330102676
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han ES | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Manufacturer Size Code | 10B | |
| Number of Contacts | 10 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han ES | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Manufacturer Size Code 10B | ||
Number of Contacts 10 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Silver | ||
Orientation Top | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han ES 10B PE-CC Male Insert is a robust connector designed for reliable electrical connections in various applications. With a rated current of 16 A and a voltage of 500 V, it ensures efficient power transmission while accommodating a wide range of wire sizes.
Features & Benefits
Inserts provide secure and stable connections
Cage-Clamp Termination allows for quick and easy installation
Male design ensures compatibility with female connectors
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Rated Current of 16 A supports robust electrical performance
Size 10 B accommodates multiple applications
10 contacts enable versatile connectivity options
Conductor Cross-Section range of 0.14 to 2.5 mm² supports various wire sizes
Copper Alloy contacts with Silver Plating enhance conductivity and reduce resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the rated current for this product?
The rated current for this product is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Male, 10 Contacts


