HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Q Series Male, 8 Contacts
- RS Stock No.:
- 746-612
- Mfr. Part No.:
- 09120082634
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£256.18
(exc. VAT)
£307.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £256.18 | £25.618 |
*price indicative
- RS Stock No.:
- 746-612
- Mfr. Part No.:
- 09120082634
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Q | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | Han Q 8/0 | |
| Number of Contacts | 8 | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Q | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Voltage 500V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code Han Q 8/0 | ||
Number of Contacts 8 | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Plating Silver | ||
Orientation Top | ||
Minimum Wire Size mm² 0.25mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Q8/0-M-QL male insert is designed for efficient electrical connections, featuring innovative termination technology that significantly reduces wiring times. This connector is suitable for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Innovative Han-Quick Lock termination reduces wiring times for Faster installations
No special tools required simplifies the installation process
Mating compatible with the crimp version enhances versatility
Suitable for standard plastic or metal hoods with additional PE terminating contact ensures compatibility
Leading PE crimp contact provides reliable earthing and grounding
Copper alloy contact material ensures excellent conductivity and durability
Silver plating enhances corrosion resistance and improves electrical performance
Rated for 16 A current capacity supports a wide range of applications
Compliant with multiple standards ensures reliability and safety in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this male insert is 500 V.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 9 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 9 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 6 Contacts
