HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Hv E Series Female, 12 Contacts
- RS Stock No.:
- 746-454
- Mfr. Part No.:
- 09340102701
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£28.13
(exc. VAT)
£33.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.13 |
| 10 + | £25.88 |
*price indicative
- RS Stock No.:
- 746-454
- Mfr. Part No.:
- 09340102701
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Hv E | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 830V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 12 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Hv E | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 830V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 24B | ||
Number of Contacts 12 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han 10HvE-F-S is a female insert connector designed for applications requiring reliable electrical connections up to 830 V. It features a robust construction that ensures optimal performance in various industrial environments.
Features & Benefits
Designed for application up to 830 V ensures safe operation in high-voltage systems
Current rating of 16 A supports robust electrical performance
Contact material MADE of copper alloy enhances conductivity and durability
Silver contact plating improves corrosion resistance and reduces contact resistance
Accommodates wire sizes from 0.75 mm² to 2.5 mm² for versatile installation options
Compliant with multiple standards including RoHS and IEC 60664-1 for regulatory assurance
Features 12 contacts arranged in 3 rows for efficient space utilisation
Requires special Han Hv E housings for secure and proper installation
Top orientation simplifies wiring and connection processes
Applications
Used in electrical distribution systems for reliable power management
Suitable for control panels and switchgear assemblies in industrial settings
Employed in manufacturing and assembly lines for efficient connectivity
Integrated into industrial networking environments for data and power transmission
Installed in renewable energy control systems for effective energy management
What is the rated voltage for this product?
The rated voltage for this product is 830 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Hv E Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han Hv E Series Female, 3 Contacts
