HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Hv E Series Male, 12 Contacts
- RS Stock No.:
- 746-452
- Mfr. Part No.:
- 09340102601
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.13
(exc. VAT)
£31.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.13 |
| 10 + | £24.04 |
*price indicative
- RS Stock No.:
- 746-452
- Mfr. Part No.:
- 09340102601
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Hv E | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 830V | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 12 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Hv E | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 830V | ||
Manufacturer Size Code 24B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 12 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han 10HvE-M-S is a male insert connector designed for applications requiring reliable electrical connections at voltages up to 830 V. Its robust construction and compliance with various standards ensure safe and efficient performance in industrial environments.
Features & Benefits
Designed for application up to 830 V ensures safe operation in high-voltage systems
Current rating of 16 A supports a wide range of electrical applications
Contact material MADE of copper alloy provides excellent conductivity
Silver contact plating enhances corrosion resistance and longevity
Accommodates wire sizes from 0.75 mm² to 2.5 mm² for versatile connectivity
Compliant with multiple standards including RoHS and IEC 60664-1 for regulatory assurance
Two rows of 12 contacts allow for efficient space utilisation in Compact designs
Requires special Han Hv E housings for secure installation and compatibility
Top orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 830 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Female, 5 Contacts
