HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Press Series Male, 16 Contacts
- RS Stock No.:
- 746-311
- Mfr. Part No.:
- 09330162678
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.58
(exc. VAT)
£27.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.58 |
| 10 + | £20.77 |
*price indicative
- RS Stock No.:
- 746-311
- Mfr. Part No.:
- 09330162678
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han ES Press | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Manufacturer Size Code | 16B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 16 | |
| Orientation | Top | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han ES Press | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Manufacturer Size Code 16B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 16 | ||
Orientation Top | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 16ES-Press-SMC-MI-CCT-PE Press is a male insert designed for reliable electrical connections in various industrial applications. It features a robust construction with a rated current of 16 A, ensuring efficient power transmission and durability.
Features & Benefits
Inserts provide a secure and stable connection
Cage-Clamp termination allows for quick and easy installation
Male configuration ensures compatibility with corresponding female connectors
Polycarbonate housing offers excellent durability and impact resistance
RAL 7032 (Pebble Grey) finish enhances aesthetic integration in installations
Rated current of 16 A supports a variety of electrical loads
Size 16 B accommodates multiple applications with 16 contacts
Conductor cross-section range of 0.14 to 2.5 mm² enables flexibility in wiring
Copper alloy contacts with silver plating ensure optimal conductivity
Compliance with multiple standards guarantees safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 2.5 mm².
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 10 Contacts
