HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Hv E Series Male, 12 Contacts
- RS Stock No.:
- 746-180
- Mfr. Part No.:
- 09340102602
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.26
(exc. VAT)
£26.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.26 |
| 10 + | £20.48 |
*price indicative
- RS Stock No.:
- 746-180
- Mfr. Part No.:
- 09340102602
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Hv E | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 830V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 12 | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Hv E | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 830V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 24B | ||
Number of Contacts 12 | ||
Orientation Top | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Han 10HvE-M-C is a male insert connector designed for applications up to 830 V. It provides reliable electrical connections in various industrial environments, ensuring efficient power distribution and signal transmission.
Features & Benefits
Designed for application up to 830 V enhances safety in high-voltage environments
Current rating of 16 A supports a wide range of electrical applications
Accommodates wire sizes from 0.5 mm² to 4 mm² for versatile connectivity
Features 12 contacts arranged in 2 rows for efficient space utilisation
Compliant with IEC 60664-1 and IEC 61984 for reliable performance
Constructed from copper alloy for excellent conductivity and durability
Meets RoHS and ELV standards for environmental compliance
UL 94 V-0 rated materials ensure flame resistance for added safety
Top orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 830 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Female, 5 Contacts
