HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Press Series Female, 10 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.90

(exc. VAT)

£22.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£18.90
10 +£17.39

*price indicative

RS Stock No.:
746-137
Mfr. Part No.:
09330102778
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han ES Press

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

3

Voltage

500V

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

10B

Number of Contacts

10

Contact Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Orientation

Top

Contact Plating

Silver

COO (Country of Origin):
DE
The HARTING Han 10ES-Press-SMC-FI-CCT-PE Press is a female insert designed for reliable electrical connections in various applications. It features a robust construction with a rated current of 16 A, ensuring efficient performance in demanding environments.

Features & Benefits


Inserts provide secure and stable connections

Cage-Clamp termination allows for quick and easy installation

Female design ensures compatibility with male connectors

Polycarbonate housing offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish enhances aesthetic integration

Rated current of 16 A supports a wide range of applications

Size 10 B accommodates various conductor sizes

Contacts MADE from copper alloy ensure excellent conductivity

Silver plating enhances corrosion resistance and longevity

Complies with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy