HARTING Male Insert, 16A, Han ES Series Male, 24 Contacts
- RS Stock No.:
- 745-481
- Mfr. Part No.:
- 09332242648
- Brand:
- HARTING
Subtotal (1 unit)*
£160.95
(exc. VAT)
£193.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.95 |
*price indicative
- RS Stock No.:
- 745-481
- Mfr. Part No.:
- 09332242648
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 16A | |
| Series | Han ES | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 24 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 16A | ||
Series Han ES | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Manufacturer Size Code 24B | ||
Number of Contacts 24 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Top | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The HARTING Han 24ES Press HMC-M is a male insert connector designed for efficient electrical connections in various applications. It features Rapid termination technology, allowing for tool-free assembly, which enhances process reliability and reduces installation time.
Features & Benefits
Han ES Press offers easy bridging functionality with plug-in jumpers for flexible connections
Rapid termination technology enables tool-free assembly, saving time during installation
Rated for 16 A current, ensuring reliable performance in demanding applications
Compatible with wire sizes from 0.14 mm² to 2.5 mm², accommodating a range of wiring needs
Constructed with copper alloy contacts and gold plating for optimal conductivity and durability
Complies with multiple standards including RoHS, UL, and IEC, ensuring safety and reliability
Designed with 24 contacts in 2 rows, providing ample connection points for complex systems
Orientation is top, facilitating straightforward installation in various configurations
Rated for 500 V, suitable for high-voltage applications
Applications
Used in industrial automation systems for reliable electrical connections
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for efficient operation
Applied in electrical distribution systems to ensure safe power management
Integrated into industrial networking environments for robust data communication
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product compliant with RoHS and other standards?
Yes, it complies with RoHS, UL, and IEC standards.
What is the current rating for this male insert connector?
The current rating is 16 A.
Related links
- HARTING Male Insert Han ES AV Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 24 Contacts
- HARTING Male Insert Han ES Series Male, 6 Contacts
- HARTING Male Insert Han ES Series Male, 10 Contacts
- HARTING Male Insert Han ES Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Male, 24 Contacts
