HARTING Female Insert, 16A, Han ES Series Female, 10 Contacts
- RS Stock No.:
- 745-480
- Mfr. Part No.:
- 09332102748
- Brand:
- HARTING
Subtotal (1 unit)*
£77.48
(exc. VAT)
£92.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.48 |
*price indicative
- RS Stock No.:
- 745-480
- Mfr. Part No.:
- 09332102748
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han ES | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Number of Contacts | 10 | |
| Manufacturer Size Code | 10B | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han ES | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 500V | ||
Number of Contacts 10 | ||
Manufacturer Size Code 10B | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The HARTING Han 10ES Press HMC-F is a female insert connector designed for efficient electrical connections in various applications. It features Rapid termination technology, allowing for tool-free assembly, which enhances process reliability and reduces installation time.
Features & Benefits
Han ES Press offers easy bridging functionality with plug-in jumpers for flexible connections
Rapid termination technology enables tool-free assembly, saving time during installation
Rated for 16 A current, ensuring reliable performance in demanding applications
Compatible with wire sizes from 0.14 mm² to 2.5 mm², accommodating a range of wiring needs
Constructed with copper alloy contacts and gold plating for excellent conductivity and corrosion resistance
Complies with multiple standards including RoHS, UL, and IEC, ensuring safety and reliability
Designed for TOP orientation, facilitating straightforward installation in various setups
Durable construction meets UL 94 V-0 flammability standards for enhanced safety
Suitable for use in environments requiring compliance with China RoHS and DNV GL standards
Applications
Used in industrial automation systems for reliable electrical connections
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient wiring solutions
Installed in electrical distribution systems to ensure safe power management
Integrated into robotics and automated machinery for seamless operation
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product compliant with RoHS and other standards?
Yes, it complies with RoHS, UL, and several other standards.
What is the current rating for this female insert connector?
The current rating is 16 A.
Related links
- HARTING Heavy Duty Power Connector Insert Han ES Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 10 Contacts
- HARTING Female Insert Han ES AV Series Female, 10 Contacts
- HARTING Female Insert Han ES Series Female, 24 Contacts
- HARTING Female Insert Han ES Series Female, 14 Contacts
- HARTING Female Insert Han ES Series Female, 6 Contacts
- HARTING Female Insert Han ES Series Female, 16 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
