HARTING Female Insert, 16A, Han E AV Series Female, 24 Contacts
- RS Stock No.:
- 745-479
- Mfr. Part No.:
- 09330244726
- Brand:
- HARTING
Subtotal (1 unit)*
£97.85
(exc. VAT)
£117.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.85 |
*price indicative
- RS Stock No.:
- 745-479
- Mfr. Part No.:
- 09330244726
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han E AV | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 24 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.2mm² | |
| Orientation | Left | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han E AV | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 24B | ||
Number of Contacts 24 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.2mm² | ||
Orientation Left | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 24 Pos. Female Insert is a robust connector designed for reliable electrical connections in various applications. It features a screw termination with wire protection, ensuring secure and efficient connectivity while accommodating a wide range of wire sizes.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage
Copper Alloy Contact Material provides excellent conductivity and durability
Silver Contact Plating improves corrosion resistance and enhances electrical performance
Rated for 500 V ensures compatibility with a wide range of electrical systems
Accommodates wire sizes from 0.2 mm² to 2.5 mm² for flexible wiring options
Complies with multiple standards including RoHS and UL for safety and reliability
Designed with 24 contacts in 3 rows for efficient space utilisation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Female Insert Han E AV Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 24 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Female Insert Han ES Series Female, 24 Contacts
- HARTING Female Insert Han Thermocouple Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Female, 24 Contacts
