HARTING Female Insert, 16A, Han ES Series Female, 14 Contacts
- RS Stock No.:
- 745-476
- Mfr. Part No.:
- 09330162728
- Brand:
- HARTING
Subtotal (1 unit)*
£215.02
(exc. VAT)
£258.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.02 |
*price indicative
- RS Stock No.:
- 745-476
- Mfr. Part No.:
- 09330162728
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han ES | |
| Sub Type | Relay Contact | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 14 | |
| Manufacturer Size Code | 16B | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han ES | ||
Sub Type Relay Contact | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 14 | ||
Manufacturer Size Code 16B | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Top | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han ES 16 Pos. F Insert Cage Clamp Term is a female insert designed for reliable electrical connections in various applications. It features a robust construction with a rated current of 16 A and accommodates a wide range of conductor sizes, ensuring versatility and efficiency in installations.
Features & Benefits
Inserts provide secure and stable connections
Cage-clamp termination allows for easy and reliable wire connections
Female design ensures compatibility with male connectors
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish enhances aesthetic integration
Rated current of 16 A supports various electrical loads
Size 16 B accommodates multiple applications
14 contacts enable complex wiring configurations
Conductor cross-section range of 0.14 to 4 mm² supports diverse wire sizes
Copper alloy contacts with silver plating ensure excellent conductivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 4 mm².
Related links
- HARTING Female Insert Han ES Series Female, 6 Contacts
- HARTING Female Insert Han ES Series Female, 24 Contacts
- HARTING Female Insert Han ES Series Female, 10 Contacts
- HARTING Female Insert Han ES Series Female, 16 Contacts
- HARTING Female Insert Staf Series Female, 14 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Eco Series Female, 14 Contacts
- HARTING Female Insert Han ES AV Series Female, 10 Contacts
- HARTING Female Insert Han Hv ES Series Female, 12 Contacts
