HARTING Male Insert, 20A, Han Q Series Male, 8 Contacts
- RS Stock No.:
- 745-357
- Mfr. Part No.:
- 09120123006
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£84.85
(exc. VAT)
£101.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £84.85 | £8.485 |
*price indicative
- RS Stock No.:
- 745-357
- Mfr. Part No.:
- 09120123006
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 20A | |
| Product Type | Male Insert | |
| Series | Han Q | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 8 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Angled | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 20A | ||
Product Type Male Insert | ||
Series Han Q | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 3A | ||
Number of Contacts 8 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Angled | ||
- COO (Country of Origin):
- CN
The HARTING Han 12Q-MI-CRT Hybrid is a male insert connector designed for reliable signal and power transmission in various industrial applications. With a robust construction and compliance with multiple standards, it ensures safe and efficient connectivity.
Features & Benefits
Crimp termination provides secure and reliable connections
Male gender design facilitates easy integration into existing systems
Polycarbonate housing offers excellent durability and impact resistance
RAL 7032 (Pebble Grey) finish enhances visibility and identification
Rated for 10 to 20 A current ensures compatibility with various applications
Maximum wire size of 4 mm² accommodates a wide range of conductor sizes
Eight contacts in three rows optimise space and connectivity options
Compliant with IEC 60664-1 and IEC 61984 for enhanced safety standards
RoHS and ELV compliant ensures environmental safety
Angled orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 600 V.
Related links
- HARTING Female Insert Han Q Series Female, 8 Contacts
- HARTING Male Insert Han Q Series Male, 6 Contacts
- HARTING Male Insert Han Q Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules 12 Contacts
