HARTING Male Insert, 16A, Han ES Series Male, 6 Contacts
- RS Stock No.:
- 745-342
- Mfr. Part No.:
- 09330062676
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.57
(exc. VAT)
£15.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.57 |
| 10 + | £11.56 |
*price indicative
- RS Stock No.:
- 745-342
- Mfr. Part No.:
- 09330062676
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han ES | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Number of Contacts | 6 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 6B | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han ES | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Number of Contacts 6 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 6B | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han ES 6B PE-CC Male Insert is a robust connector designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a voltage of 500 V, it ensures efficient power transmission while accommodating a wide range of wire sizes.
Features & Benefits
Inserts provide a secure connection for reliable performance
Cage-Clamp Termination allows for quick and easy wire installation
Male design ensures compatibility with corresponding female connectors
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Rated Current of 16 A supports a wide range of applications
Size 6 B accommodates various conductor sizes for flexibility
Six contacts enable multiple connections in a Compact design
Conductor cross-section range of 0.14 to 2.5 mm² supports diverse wiring needs
Copper alloy contacts with silver plating enhance conductivity and reduce resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han ES Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han Hv ES Series Male, 6 Contacts
- HARTING Male Insert Han ES AV Series Male, 6 Contacts
- HARTING Male Insert Han ES Series Male, 24 Contacts
- HARTING Male Insert Han ES Series Male, 10 Contacts
- HARTING Male Insert Han ES Series Male, 16 Contacts
- HARTING Male Insert Han ES AV Series Male, 24 Contacts
