HARTING Female Insert, 16A, Han ES Series Female, 6 Contacts
- RS Stock No.:
- 745-016
- Mfr. Part No.:
- 09332062748
- Brand:
- HARTING
Subtotal (1 unit)*
£56.85
(exc. VAT)
£68.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.85 |
*price indicative
- RS Stock No.:
- 745-016
- Mfr. Part No.:
- 09332062748
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han ES | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 6B | |
| Number of Contacts | 6 | |
| Contact Plating | Gold | |
| Orientation | Top | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han ES | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 6B | ||
Number of Contacts 6 | ||
Contact Plating Gold | ||
Orientation Top | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 6ES Press HMC-F is a female insert connector designed for efficient electrical connections in various applications. It features Rapid termination technology, allowing for tool-free assembly, which enhances process reliability and reduces installation time.
Features & Benefits
Han ES Press offers easy bridging functionality with plug-in jumpers for flexible connections
Rapid termination technology enables tool-free assembly, saving time during installation
Rated for 16 A current, ensuring reliable performance in demanding applications
Supports wire sizes from 0.14 mm² to 2.5 mm², accommodating a range of wiring needs
Constructed with copper alloy contacts and gold plating for excellent conductivity
Complies with multiple standards including RoHS, UL, and IEC for safety and reliability
Designed with two rows and six contacts for efficient space utilisation
Orientation is top, facilitating straightforward installation in various setups
Rated for 500 V, suitable for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum current this component can handle?
The maximum current rating for this component is 16 A.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
What is the operating temperature range?
The operating temperature range is not specified in the provided attributes.
Related links
- HARTING Female Insert Han ES Series Female, 24 Contacts
- HARTING Female Insert Han ES Series Female, 14 Contacts
- HARTING Female Insert Han ES Series Female, 10 Contacts
- HARTING Female Insert Han ES Series Female, 16 Contacts
- HARTING Female Insert Han Hv ES Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han Hv ES Series Female, 6 Contacts
- HARTING Female Insert Han E High Temp Series Female, 6 Contacts
