HARTING Female Insert, 16A, Han E AV Series Female, 16 Contacts
- RS Stock No.:
- 745-015
- Mfr. Part No.:
- 09330164726
- Brand:
- HARTING
Subtotal (1 unit)*
£71.25
(exc. VAT)
£85.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.25 |
*price indicative
- RS Stock No.:
- 745-015
- Mfr. Part No.:
- 09330164726
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Female Insert | |
| Series | Han E AV | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Number of Contacts | 16 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 16B | |
| Contact Material | Copper Alloy | |
| Orientation | Left | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Female Insert | ||
Series Han E AV | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Number of Contacts 16 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 16B | ||
Contact Material Copper Alloy | ||
Orientation Left | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 16 Pos. F Insert Terminal Block is a female insert designed for reliable electrical connections in various applications. It features a robust construction with screw termination and wire protection, ensuring secure and efficient connectivity.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility and ease of use
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage
Copper Alloy Contact Material provides excellent conductivity and durability
Silver Contact Plating improves corrosion resistance and enhances electrical performance
Current Rating of 16 A supports a wide range of applications
Maximum Wire Size of 2.5 mm² accommodates various wiring needs
Minimum Wire Size of 0.2 mm² allows for flexibility in wire selection
Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the current rating for this product?
The current rating for this product is 16 A.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 2.5 mm².
Related links
- HARTING Female Insert Han E AV Series Female, 16 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Female Insert Han ES AV Series Female, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
- HARTING Male Insert Han E AV Series Male, 16 Contacts
- HARTING Female Insert Han ES Series Female, 16 Contacts
- HARTING Female Insert Han ES AV Series Female, 10 Contacts
