HARTING Female Insert, 16A, Han ES AV Series Female, 10 Contacts
- RS Stock No.:
- 745-013
- Mfr. Part No.:
- 09330104729
- Brand:
- HARTING
Subtotal (1 unit)*
£46.35
(exc. VAT)
£55.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.35 |
*price indicative
- RS Stock No.:
- 745-013
- Mfr. Part No.:
- 09330104729
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Female Insert | |
| Series | Han ES AV | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| Pole Format | 10 | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 10 | |
| Manufacturer Size Code | 10B | |
| Orientation | Left | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Female Insert | ||
Series Han ES AV | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
Pole Format 10 | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 10 | ||
Manufacturer Size Code 10B | ||
Orientation Left | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han ES AV Pos. 10 Insert Terminal Block Left is a female insert designed for reliable electrical connections in various applications. It features a robust construction that ensures secure terminations and compliance with multiple industry standards, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Reliable Cage Clamp Termination ensures secure and stable connections
Copper Alloy contact material provides excellent conductivity and durability
Silver contact plating enhances corrosion resistance and improves electrical performance
Rated for 500 V operation supports a wide range of electrical applications
Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability
Maximum wire size of 2.5 mm² accommodates various wiring needs
Minimum wire size of 0.14 mm² allows for flexibility in wire selection
Three rows of contacts provide efficient space utilisation in Compact designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the current rating for this product?
The current rating for this product is 16 A.
Is this product compliant with industry standards?
Yes, it meets standards such as RoHS, UL 1977, and IEC 60664-1.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Related links
- HARTING Female Insert Han ES AV Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 10 Contacts
- HARTING Male Insert Han ES AV Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 6 Contacts
- HARTING Male Insert Han ES AV Series Male, 16 Contacts
- HARTING Male Insert Han ES AV Series Male, 24 Contacts
- HARTING Male Insert Han ES AV Series Male, 6 Contacts
