HARTING Male Insert, 10A, Han D AV Series Male, 40 Contacts
- RS Stock No.:
- 744-319
- Mfr. Part No.:
- 09210404601
- Brand:
- HARTING
Subtotal (1 unit)*
£203.35
(exc. VAT)
£244.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.35 |
*price indicative
- RS Stock No.:
- 744-319
- Mfr. Part No.:
- 09210404601
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 10A | |
| Series | Han D AV | |
| Sub Type | Terminal Block | |
| Connector Gender | Male | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Mount Type | Bulkhead Mount | |
| Number of Contacts | 40 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 16B | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Left | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 10A | ||
Series Han D AV | ||
Sub Type Terminal Block | ||
Connector Gender Male | ||
Number of Rows 4 | ||
Voltage 250V | ||
Mount Type Bulkhead Mount | ||
Number of Contacts 40 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 16B | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Left | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han D 40 Pos. M Insert Terminal Block Left is a male insert connector designed for reliable electrical connections across various applications. Its robust construction ensures secure terminations while meeting multiple industry standards, enhancing safety and performance.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility and ease of use
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage
Current Rating of 10 A supports a wide range of electrical applications
Maximum Wire Size of 2.5 mm² accommodates various wire gauges for flexibility
Minimum Wire Size of 0.2 mm² enables compatibility with smaller wire types
Contact Material of Copper Alloy provides excellent conductivity and durability
Contact Plating of Silver enhances corrosion resistance and improves electrical performance
Compliance with multiple standards ensures reliability and safety in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Used in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han D AV Series Male, 40 Contacts
- HARTING Male Insert Han D Series Male, 40 Contacts
- HARTING Male Insert Han D AV Series Male, 64 Contacts
- HARTING Female Insert Han D AV Series Female, 40 Contacts
- HARTING Heavy Duty Power Connector Insert Han D HMC Series Male, 40 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Male, 40 Contacts
- HARTING Female Insert Han D AV Series Female, 64 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Male, 40 Contacts


