HARTING Female Insert, 16A, Han E AV Series Female, 16 Contacts
- RS Stock No.:
- 742-505
- Mfr. Part No.:
- 09330164735
- Brand:
- HARTING
Subtotal (1 unit)*
£71.25
(exc. VAT)
£85.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.25 |
*price indicative
- RS Stock No.:
- 742-505
- Mfr. Part No.:
- 09330164735
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han E AV | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 16B | |
| Number of Contacts | 16 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Right | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han E AV | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 16B | ||
Number of Contacts 16 | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Right | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 16 Pos. F Insert Term Block Rig is a female insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage
Copper Alloy contact material provides excellent conductivity and durability
Silver contact plating enhances corrosion resistance and improves electrical performance
Current rating of 16 A supports a wide range of applications
Maximum wire size of 2.5 mm² accommodates various wiring needs
Minimum wire size of 0.2 mm² allows for flexibility in wire selection
Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability
Operating voltage of 500 V supports high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the current rating for this product?
The current rating for this product is 16 A.
Is this product compliant with safety standards?
Yes, it meets multiple standards including RoHS and UL 1977.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Related links
- HARTING Female Insert Han E AV Series Female, 16 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Female Insert Han ES AV Series Female, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
- HARTING Female Insert Han ES Series Female, 16 Contacts
- HARTING Female Insert Han ES AV Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
