HARTING Female Insert, 16A, Han E AV Series Female, 10 Contacts
- RS Stock No.:
- 742-504
- Mfr. Part No.:
- 09330104736
- Brand:
- HARTING
Subtotal (1 unit)*
£54.96
(exc. VAT)
£65.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.96 |
*price indicative
- RS Stock No.:
- 742-504
- Mfr. Part No.:
- 09330104736
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Female Insert | |
| Series | Han E AV | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| Pole Format | 10 | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 10 | |
| Manufacturer Size Code | 10B | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Right | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Female Insert | ||
Series Han E AV | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
Pole Format 10 | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 10 | ||
Manufacturer Size Code 10B | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Right | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 10 Pos. F Insert Terminal Block Ri is a female insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements
Screw Termination with Wire Protection enhances safety and reliability
Current Rating of 16 A supports a wide range of applications
Maximum Wire Size of 2.5 mm² accommodates various wiring needs
Minimum Wire Size of 0.2 mm² allows for flexibility in installation
Compliant with multiple standards including RoHS and IEC 60664-1 for quality assurance
Silver-plated Copper Alloy contacts ensure optimal conductivity
Right orientation simplifies installation in tight spaces
UL 94 V-0 rated materials provide flame resistance for added safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Female Insert Han E AV Series Female, 16 Contacts
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Female Insert Han ES AV Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Insert Han E AV Series Female, 10 Contacts
- HARTING Female Insert Han ES AV Series Female, 16 Contacts
- HARTING Female Insert Han ES Series Female, 10 Contacts
