HARTING Female Insert, 16A, Han E AV Series Female, 10 Contacts
- RS Stock No.:
- 742-503
- Mfr. Part No.:
- 09330104726
- Brand:
- HARTING
Subtotal (1 unit)*
£50.26
(exc. VAT)
£60.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.26 |
*price indicative
- RS Stock No.:
- 742-503
- Mfr. Part No.:
- 09330104726
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Female Insert | |
| Series | Han E AV | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 10B | |
| Number of Contacts | 10 | |
| Orientation | Left | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Female Insert | ||
Series Han E AV | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 10B | ||
Number of Contacts 10 | ||
Orientation Left | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 10Pos. F Insert Terminal Block Left is a female insert designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation for improved accessibility
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements for versatile installation options
Screw Termination with Wire Protection enhances connection reliability and safety
Current Rating of 16 A supports a wide range of electrical applications
Maximum Wire Size of 2.5 mm² accommodates various wire gauges for flexibility
Minimum Wire Size of 0.2 mm² allows for compatibility with smaller wire types
Compliant with multiple standards including RoHS and UL 1977 for regulatory assurance
Constructed from Copper Alloy with Silver Plating for optimal conductivity and durability
Rated for 500 V ensures suitability for high-voltage applications
Orientation to the Left facilitates specific installation requirements in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Integrated into industrial networking environments
What is the current rating for this product?
The current rating is 16 A.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Related links
- HARTING Female Insert Han E AV Series Female, 16 Contacts
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Female Insert Han ES Series Female, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 10 Contacts
- HARTING Female Insert Han ES AV Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E AV Series Female, 6 Contacts
