HARTING Female Insert, 16A, Han ES Series Female, 16 Contacts
- RS Stock No.:
- 742-343
- Mfr. Part No.:
- 09332162748
- Brand:
- HARTING
Subtotal (1 unit)*
£112.79
(exc. VAT)
£135.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.79 |
*price indicative
- RS Stock No.:
- 742-343
- Mfr. Part No.:
- 09332162748
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han ES | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Number of Contacts | 16 | |
| Manufacturer Size Code | 16B | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han ES | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 500V | ||
Number of Contacts 16 | ||
Manufacturer Size Code 16B | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The HARTING Han 16ES Press HMC-F is a female insert connector designed for efficient electrical connections in various applications. It features Rapid termination technology, allowing for tool-free assembly, which enhances process reliability and reduces installation time.
Features & Benefits
Easy bridging functionality enables quick contact connections using plug-in jumpers
Rapid termination technology allows for tool-free assembly, saving time during installation
Copper alloy contact material ensures excellent conductivity and durability
Gold plating on contacts provides enhanced corrosion resistance and reliability
Rated for 16 A current, suitable for a wide range of applications
Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatile connectivity
Complies with multiple standards including RoHS, UL, and IEC for safety assurance
Designed with 16 contacts in a Compact 2-row orientation for efficient space utilisation
Maximum voltage rating of 500 V supports various electrical systems
IP-rated protection ensures reliability in harsh environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum current this component can handle?
The maximum current rating for this component is 16 A.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
What is the operating temperature range?
The operating temperature range is not specified in the provided attributes.
Related links
- HARTING Heavy Duty Power Connector Insert Han ES Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 16 Contacts
- HARTING Female Insert Han ES Series Female, 24 Contacts
- HARTING Female Insert Han ES AV Series Female, 16 Contacts
- HARTING Female Insert Han ES Series Female, 14 Contacts
- HARTING Female Insert Han ES Series Female, 6 Contacts
- HARTING Female Insert Han ES Series Female, 10 Contacts
