HARTING Female Insert, 16A, Han Thermocouple Series Female, 24 Contacts
- RS Stock No.:
- 741-960
- Mfr. Part No.:
- 09330242789
- Brand:
- HARTING
Subtotal (1 unit)*
£265.54
(exc. VAT)
£318.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.54 |
*price indicative
- RS Stock No.:
- 741-960
- Mfr. Part No.:
- 09330242789
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Female Insert | |
| Series | Han Thermocouple | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 400V | |
| Number of Contacts | 24 | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Female Insert | ||
Series Han Thermocouple | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 400V | ||
Number of Contacts 24 | ||
Manufacturer Size Code 24B | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han E 24 F-SCREW Fe(Au)/CuNi/Ag TYPE J is a female insert connector designed for temperature measurement conductors, particularly in injection moulding machines. It offers reliable connections with a current rating of 16 A and is compliant with various international standards.
Features & Benefits
Connector for temperature measurement conductors enhances accuracy in temperature monitoring
Iron and constantan contacts according to IEC 60584 Type J ensure compliance and reliability
Current rating of 16 A supports robust electrical performance
Voltage rating of 400 V allows for versatile applications in various environments
Maximum wire size of 2.5 mm² accommodates a range of conductor sizes
Minimum wire size of 1 mm² ensures compatibility with smaller gauge wires
Compliant with multiple standards including RoHS and IEC 60664-1 for safety and environmental assurance
Three rows of 24 contacts provide ample connection points for complex systems
Top orientation simplifies installation in tight spaces
UL 94 V-0 rating indicates excellent flame resistance for enhanced safety
Applications
Used in industrial automation systems for precise temperature control
Suitable for control panels and switchgear assemblies in manufacturing
Applied in electrical distribution systems for reliable temperature monitoring
Employed in injection moulding machines for accurate process control
Integrated into manufacturing and assembly lines for efficient operations
What is the rated voltage for this product?
The rated voltage for this product is 400 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han Thermocouple Series Female, 24 Contacts
- HARTING Female Insert Han ES Series Female, 24 Contacts
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Male Insert Han Thermocouple Series Male, 24 Contacts
- HARTING Female Insert Han ESS Series Female, 8 Contacts
- HARTING Female Insert Han ESS Series Female, 22 Contacts
- HARTING Female Insert Han Yellock Series Female, 15 Contacts


