HARTING Female Insert, 16A, Han E High Temp Series Female, 10 Contacts
- RS Stock No.:
- 740-760
- Mfr. Part No.:
- 09338102704
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£42.65
(exc. VAT)
£51.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £42.65 |
| 10 + | £39.24 |
*price indicative
- RS Stock No.:
- 740-760
- Mfr. Part No.:
- 09338102704
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han E High Temp | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 10 | |
| Manufacturer Size Code | 10B | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han E High Temp | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 10 | ||
Manufacturer Size Code 10B | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Minimum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han High Temp 10E-C Female is a high-performance female insert designed for extreme temperature applications, capable of operating up to 200 °C. This product ensures reliable connectivity in demanding environments, making it Ideal for various industrial applications.
Features & Benefits
For extreme temperatures up to 200 °C, ensuring reliability in harsh conditions
All piece parts are designed for temperature resistance, enhancing overall durability
Current rating of 16 A supports a wide range of applications
Accommodates wire sizes from 0.5 mm² to 2.5 mm², providing flexibility in installation
Compliant with multiple standards including RoHS and UL, ensuring safety and reliability
Designed with 10 contacts in 3 rows, optimising space and connectivity
Top orientation simplifies installation in various configurations
Copper alloy contact material enhances conductivity and reduces wear
Suitable for use with special Han high temp crimp contacts, ensuring compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
What is the maximum wire size for this product?
The maximum wire size is 2.5 mm².
Is this product compliant with safety standards?
Yes, it meets multiple standards including RoHS and UL.
What is the rated voltage for this female insert?
The rated voltage is 500 V.
Related links
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 6 Contacts
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Male Insert Han E High Temp Series Male, 10 Contacts
- HARTING Female Insert Han Q High Temp Series Female, 5 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Male Insert Han E High Temp Series Male, 24 Contacts
