HARTING Male Insert, 16A, Han ES Series Male, 10 Contacts
- RS Stock No.:
- 739-134
- Mfr. Part No.:
- 09332102648
- Brand:
- HARTING
Subtotal (1 unit)*
£82.07
(exc. VAT)
£98.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.07 |
*price indicative
- RS Stock No.:
- 739-134
- Mfr. Part No.:
- 09332102648
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han ES | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 10B | |
| Number of Contacts | 10 | |
| Orientation | Top | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han ES | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 10B | ||
Number of Contacts 10 | ||
Orientation Top | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 10ES Press HMC-M is a male insert connector designed for efficient electrical connections in various applications. It features Rapid termination technology, allowing for tool-free assembly, which enhances process reliability and reduces installation time.
Features & Benefits
Han ES Press offers easy bridging functionality with plug-in jumpers for flexible connections
Rapid termination technology enables tool-free assembly, saving time during installation
Rated for 16 A current, ensuring reliable performance in demanding applications
Compatible with wire sizes from 0.14 mm² to 2.5 mm², accommodating a range of wiring needs
Constructed with copper alloy contacts and gold plating for excellent conductivity and corrosion resistance
Complies with multiple standards including RoHS, UL, and IEC, ensuring safety and reliability
Designed with a TOP orientation and two rows of contacts for efficient space utilisation
Rated for 500 V, suitable for high-voltage applications
Durable construction meets UL 94 V-0 flammability standards for enhanced safety
Applications
Used in industrial automation systems for reliable electrical connections
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient wiring solutions
Applied in electrical distribution systems to ensure safe power transmission
Integrated into robotics and automated machinery for seamless operation
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han ES AV Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 10 Contacts
- HARTING Male Insert Han ES Series Male, 6 Contacts
- HARTING Male Insert Han ES Series Male, 24 Contacts
- HARTING Male Insert Han ES Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Male, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 10 Contacts
