HARTING Male Insert, 16A, Han ES AV Series Male, 16 Contacts
- RS Stock No.:
- 738-594
- Mfr. Part No.:
- 09330164629
- Brand:
- HARTING
Subtotal (1 unit)*
£65.51
(exc. VAT)
£78.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.51 |
*price indicative
- RS Stock No.:
- 738-594
- Mfr. Part No.:
- 09330164629
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han ES AV | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| Pole Format | 16 | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 16B | |
| Number of Contacts | 16 | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Left | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han ES AV | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
Pole Format 16 | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 16B | ||
Number of Contacts 16 | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Left | ||
- COO (Country of Origin):
- RO
The HARTING Han ES AV Pos. 16 Insert Terminal Block Left is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure terminations and is suitable for bulkhead mounting, providing flexibility in installation.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Reliable Cage Clamp Termination ensures secure and stable connections
Copper Alloy contact material provides excellent conductivity and durability
Silver contact plating improves corrosion resistance and enhances performance
Current rating of 16 A supports a wide range of applications
Maximum wire size of 2.5 mm² accommodates various wiring needs
Minimum wire size of 0.14 mm² allows for flexibility in wire selection
Compliant with multiple standards including RoHS and UL for safety assurance
Operating voltage of 500 V supports high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the current rating for this product?
The current rating is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING Male Insert Han ES AV Series Male, 16 Contacts
- HARTING Male Insert Han E AV Series Male, 16 Contacts
- HARTING Male Insert Han ES AV Series Male, 10 Contacts
- HARTING Male Insert Han ES AV Series Male, 6 Contacts
- HARTING Male Insert Han ES AV Series Male, 24 Contacts
- HARTING Male Insert Han ES Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Male, 24 Contacts
- HARTING Female Insert Han ES AV Series Female, 16 Contacts
