HARTING Male Insert, 16A, Han Hv ES Series Male, 12 Contacts
- RS Stock No.:
- 738-512
- Mfr. Part No.:
- 09340102616
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£38.72
(exc. VAT)
£46.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £38.72 |
| 10 + | £35.62 |
*price indicative
- RS Stock No.:
- 738-512
- Mfr. Part No.:
- 09340102616
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han Hv ES | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Connector | |
| Number of Rows | 2 | |
| Voltage | 830V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 12 | |
| Manufacturer Size Code | 24B | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Top | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han Hv ES | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Connector | ||
Number of Rows 2 | ||
Voltage 830V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 12 | ||
Manufacturer Size Code 24B | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Top | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The HARTING Han 10HvES-M is a male insert connector designed for applications requiring reliable electrical connections at voltages up to 830 V. Its robust construction and compliance with various standards ensure safe and efficient performance in industrial environments.
Features & Benefits
Designed for application up to 830 V ensures safe operation in high-voltage environments
Current rating of 16 A supports a wide range of electrical loads
Contact material MADE of copper alloy provides excellent conductivity and durability
Silver contact plating enhances corrosion resistance and improves electrical performance
Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatile connectivity
Compliant with multiple standards including RoHS and UL 1977 for regulatory assurance
Two rows of 12 contacts allow for efficient space utilisation in Compact designs
Requires special Han Hv E housings for secure and reliable installation
Top orientation simplifies installation and connection in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 830 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Male, 5 Contacts
- HARTING Female Insert Han Hv ES Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv ES Series Female, 5 Contacts
- HARTING Male Insert Han ES Series Male, 6 Contacts
- HARTING Male Insert Han ES Series Male, 16 Contacts
- HARTING Male Insert Han ES Series Male, 10 Contacts
- HARTING Male Insert Han ES Series Male, 24 Contacts
- HARTING Male Insert Han ES AV Series Male, 24 Contacts
