TE Connectivity Connector, 5A, HDC HMN Series Female, 9 Contacts
- RS Stock No.:
- 686-796
- Mfr. Part No.:
- T2111092201-007
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£229.43
(exc. VAT)
£275.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.43 | £19.119 |
*price indicative
- RS Stock No.:
- 686-796
- Mfr. Part No.:
- T2111092201-007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Current Rating | 5A | |
| Series | HDC HMN | |
| Sub Type | Connector | |
| Connector Gender | Female | |
| For Use With | Wire & Cable | |
| Pole Format | 9P | |
| Mount Type | Cable | |
| Number of Contacts | 9 | |
| Standards/Approvals | EN | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Current Rating 5A | ||
Series HDC HMN | ||
Sub Type Connector | ||
Connector Gender Female | ||
For Use With Wire & Cable | ||
Pole Format 9P | ||
Mount Type Cable | ||
Number of Contacts 9 | ||
Standards/Approvals EN | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity 9 Position D-Shaped Connector Receptacle from the HDC HMN series designed for wire and cable applications requiring Compact and reliable connectivity. It features a 2.77 mm [.109 in] centerline spacing, ensuring precise contact alignment and efficient signal transmission. With its D-shaped configuration, it offers secure mating and polarization to prevent misconnection.
Wire-to-wire connection type
Cable mount configuration
Free-hanging installation style
Related links
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
- TE Connectivity Connector HDC 5A Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 25 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 25 Contacts
- TE Connectivity Insert HDC HMN Series Male, 8 Contacts
- TE Connectivity USB Connector HDC HMN Series Female, 1 Contacts
