TE Connectivity Insert, 16A, HDC HMN Series Male, 2 Contacts
- RS Stock No.:
- 686-793
- Mfr. Part No.:
- T2111027101-000
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£218.20
(exc. VAT)
£261.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £218.20 | £7.273 |
*price indicative
- RS Stock No.:
- 686-793
- Mfr. Part No.:
- T2111027101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 2P | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 2P | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact insert features a 2 pole configuration, Ideal for straightforward power or signal connections in Compact industrial setups. It supports wire sizes from 26 to 12 AWG and wire cross-sections ranging from 0.14 to 4 mm², offering flexibility for various applications. Its crimp termination ensures secure, efficient, and reliable performance.
Rated for up to 16 ampere current capacity
Suitable for both power and signal transmission
Related links
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
- TE Connectivity Insert HDC HMN Series Male, 25 Contacts
