TE Connectivity Insert, 16A, HDC HEEE Series Male, 32 Contacts
- RS Stock No.:
- 686-781
- Mfr. Part No.:
- T2050323101-007
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£273.01
(exc. VAT)
£327.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £273.01 | £18.201 |
*price indicative
- RS Stock No.:
- 686-781
- Mfr. Part No.:
- T2050323101-007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HEEE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| Pole Format | 32P | |
| Voltage | 400V | |
| Number of Contacts | 32 | |
| Standards/Approvals | EN45545 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HEEE | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
Pole Format 32P | ||
Voltage 400V | ||
Number of Contacts 32 | ||
Standards/Approvals EN45545 | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin Insert for Contacts features a 32-pole configuration designed to accommodate wire sizes from 26 to 12 AWG (0.14 to 4 mm²), supporting a current rating of up to 16 A. Engineered for high-density electrical connectivity, this insert ensures secure and efficient contact performance, making it Ideal for industrial applications requiring reliable signal and power distribution across multiple circuits.
Crimp termination for secure wire connection
Supports power transmission
Suitable for signal transfer applications
Related links
- TE Connectivity Insert HDC HEEE Series Female, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 72 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 40 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 20 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 72 Contacts
