TE Connectivity Insert, 10A, HDC HMN Series Male, 4 Contacts
- RS Stock No.:
- 686-380
- Mfr. Part No.:
- T2580031154-000
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£274.03
(exc. VAT)
£328.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £274.03 | £13.702 |
*price indicative
- RS Stock No.:
- 686-380
- Mfr. Part No.:
- T2580031154-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 4P | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size mm² | 0.13mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Insert | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 4P | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size mm² 0.13mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact insert features a 4 pole configuration, Ideal for Compact power and signal connections in industrial and automation systems. It supports wire sizes from 26 to 14 AWG and is rated for up to 10 amperes, offering reliable performance for low- to mid-power applications. Its crimp termination ensures secure and efficient installation.
Uses crimp termination method
Suitable for signal transmission applications
Related links
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 25 Contacts
- TE Connectivity Insert HDC HMN Series Male, 8 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
