TE Connectivity Insert, 5A, HDC HMN Series Female, 25 Contacts
- RS Stock No.:
- 686-375
- Mfr. Part No.:
- T2111252201-000
- Brand:
- TE Connectivity
Subtotal (1 box of 19 units)*
£191.57
(exc. VAT)
£229.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £191.57 | £10.083 |
*price indicative
- RS Stock No.:
- 686-375
- Mfr. Part No.:
- T2111252201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 5A | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 25P | |
| Number of Contacts | 25 | |
| Maximum Wire Size mm² | 0.52mm² | |
| Minimum Wire Size mm² | 0.08mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 5A | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 25P | ||
Number of Contacts 25 | ||
Maximum Wire Size mm² 0.52mm² | ||
Minimum Wire Size mm² 0.08mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact insert features a 25 pole configuration, Ideal for Compact and precise signal connections. It supports wire sizes from 28 to 20 AWG and is rated for up to 5 amperes, making it suitable for low-power industrial and automation applications. Its crimp termination ensures secure and efficient installation in space-constrained environments.
Uses crimp termination method
Suitable for both power and signal applications
Related links
- TE Connectivity Insert HDC HMN Series Male, 25 Contacts
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
- TE Connectivity Insert HDC HMN Series Female, 8 Contacts
- TE Connectivity Insert HDC HMN Series Male, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 1 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 4 Contacts
