TE Connectivity Insert, 16A, HDC HMN Series Female, 2 Contacts
- RS Stock No.:
- 686-374
- Mfr. Part No.:
- T2111027201-000
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 30 units)*
£218.20
(exc. VAT)
£261.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £218.20 | £7.273 |
*price indicative
- RS Stock No.:
- 686-374
- Mfr. Part No.:
- T2111027201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 16A | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 2P | |
| Number of Contacts | 2 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 16A | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 2P | ||
Number of Contacts 2 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact insert features a 2 pole configuration, Ideal for straightforward power or signal connections in Compact setups. It supports wire sizes from 26 to 12 AWG and wire cross-sections ranging from 0.14 to 4 mm², offering flexibility across various industrial applications. Its crimp termination ensures secure and efficient installation with reliable performance.
Rated for up to 16 ampere current capacity
Suitable for both power and signal transmission
Related links
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Female, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 25 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
