TE Connectivity Insert, 10A, HDC HDD Series Male, 108 Contacts
- RS Stock No.:
- 686-080
- Mfr. Part No.:
- T2032162101-000
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£268.60
(exc. VAT)
£322.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £268.60 | £17.907 |
*price indicative
- RS Stock No.:
- 686-080
- Mfr. Part No.:
- T2032162101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | HDC HDD | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 108 + PE | |
| Number of Contacts | 108 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Insert | ||
Series HDC HDD | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 108 + PE | ||
Number of Contacts 108 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin insert is built for high-density applications with a 108 Plus PE pole configuration supporting complex power and signal needs. It accommodates wire sizes from 26 to 14 AWG and delivers up to 10 amperes of current. Designed for industrial systems requiring secure and efficient connectivity. Its crimp termination ensures reliable performance in demanding environments.
Uses crimp termination method
Suitable for both power and signal applications
Related links
- TE Connectivity Insert HDC HDD Series Female, 108 Contacts
- TE Connectivity Insert HDC HD Series Male, 108 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HDD Series Male, 108 Contacts
- EPIC Heavy Duty Power Connector Insert HDD Series Male, 108 Contacts
- TE Connectivity Insert HDC HDD Series Male, 72 Contacts
- TE Connectivity Insert HDC HDD Series Female, 24 Contacts
- TE Connectivity Insert HDC HDD Series Female, 72 Contacts
- HARTING Heavy Duty Power Connector Insert 0916 Series Male, 108 Contacts
