TE Connectivity Insert, 10A, HDC HD Series Male, 108 Contacts
- RS Stock No.:
- 686-079
- Mfr. Part No.:
- T2031082101-007
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£221.14
(exc. VAT)
£265.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.14 | £22.114 |
*price indicative
- RS Stock No.:
- 686-079
- Mfr. Part No.:
- T2031082101-007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | HDC HD | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connector | |
| Pole Format | 108P | |
| Voltage | 250V | |
| Standards/Approvals | EN | |
| Number of Contacts | 108 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Insert | ||
Series HDC HD | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connector | ||
Pole Format 108P | ||
Voltage 250V | ||
Standards/Approvals EN | ||
Number of Contacts 108 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin insert for contacts features a high-density 108-pole configuration and designed for crimp termination. It supports wire sizes from 26 to 14 AWG and is rated for up to 10 A, making it Ideal for complex signal and control applications. Engineered for industrial environments, it ensures secure, efficient, and reliable electrical connectivity in space-constrained systems.
Supports both power and signal transmission for flexible integration across industrial systems
HDC HD series features high-density inserts for Compact wiring and efficient space utilization
Related links
- TE Connectivity Insert HDC HDD Series Male, 108 Contacts
- TE Connectivity Insert HDC HD Series Female, 8 Contacts
- TE Connectivity Insert HDC HD Series Female, 15 Contacts
- TE Connectivity Insert HDC HD Series Male, 8 Contacts
- TE Connectivity Insert HDC HD Series Male, 64 Contacts
- TE Connectivity Insert HDC HD Series Male, 40 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 20 Contacts
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
