TE Connectivity Insert, 16A, HDC HMN Series Female, 1 Contacts
- RS Stock No.:
- 685-963
- Mfr. Part No.:
- T2580012154-000
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
£195.05
(exc. VAT)
£234.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £195.05 | £21.672 |
*price indicative
- RS Stock No.:
- 685-963
- Mfr. Part No.:
- T2580012154-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 16A | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 1P | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 16A | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 1P | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact insert features a 1 pole configuration, designed for straightforward power connections in Compact industrial setups. It supports wire sizes from 26 to 12 AWG and wire cross-sections ranging from 0.14 to 4 mm², with a current rating of up to 16 amperes. Its crimp termination ensures secure, efficient, and reliable performance in demanding environments.
Rated for up to 16 ampere current capacity
Uses crimp termination method
Suitable for signal transmission applications
Related links
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 25 Contacts
- TE Connectivity USB Connector HDC HMN Series Female, 1 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
