TE Connectivity Insert, 16A, HDC HEEE Series Female, 72 Contacts
- RS Stock No.:
- 685-905
- Mfr. Part No.:
- T2050722201-007
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£239.07
(exc. VAT)
£286.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.07 | £29.884 |
*price indicative
- RS Stock No.:
- 685-905
- Mfr. Part No.:
- T2050722201-007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HEEE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| Pole Format | 72P | |
| Voltage | 400V | |
| Standards/Approvals | EN45545 | |
| Number of Contacts | 72 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HEEE | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
Pole Format 72P | ||
Voltage 400V | ||
Standards/Approvals EN45545 | ||
Number of Contacts 72 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket Insert for Contacts features a 72-pole configuration designed to accommodate wire sizes from 26 to 12 AWG (0.14 to 4 mm²), with a current rating of up to 16 A. Optimized for high-density electrical applications, this insert ensures secure and efficient connectivity, making it Ideal for industrial systems requiring reliable signal and power distribution across a large number of contact points.
Crimp termination for secure wire connection
Supports power transmission
Suitable for signal transfer applications
Related links
- TE Connectivity Insert HDC HEEE Series Male, 72 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 40 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 20 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 48 Contacts
