TE Connectivity Insert, 16A, HDC HEEE Series Female, 20 Contacts
- RS Stock No.:
- 685-901
- Mfr. Part No.:
- T2050202201-007
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£199.28
(exc. VAT)
£239.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £199.28 | £19.928 |
*price indicative
- RS Stock No.:
- 685-901
- Mfr. Part No.:
- T2050202201-007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HEEE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| Pole Format | 20P | |
| Voltage | 400V | |
| Standards/Approvals | EN45545 | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HEEE | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
Pole Format 20P | ||
Voltage 400V | ||
Standards/Approvals EN45545 | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket Insert for Contacts features a 20-pole configuration designed to accommodate wire sizes ranging from 26 to 12 AWG (0.14 to 4 mm²), supporting a current rating of up to 16 A. Engineered for high-density connectivity, this insert ensures secure and efficient electrical performance in demanding industrial and automation environments.
Crimp termination for secure wire connection
Supports power transmission
Suitable for signal transfer applications
Related links
- TE Connectivity Insert HDC HEEE Series Male, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 72 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 40 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 72 Contacts
